Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMCMS30-P-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34H3637
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $177.930 |
| 10+ | $167.760 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$889.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Metal clip-on mount enable attachment to sheet metal edges for fast mounting of harness with cable ties.
- 4-way cable tie entry feature, allows easy harness orientation
- For use in indoor environments and with panels no thicker than 0.27" (6.9mm)
- Use with miniature, intermediate and standard cable ties
- Clips on sheet metal edges for fast mounting of harness with cable ties
- Allows cable tie entry from all four sides for easy harness orientation
Technical Specifications
Mount Fixing Type
Clip-On
Mount Colour
Natural
Length
22.4mm
Height
7.9mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
Steel
Width
14.2mm
Product Range
-
Alternatives for MCMS30-P-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
