Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMP-250MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F2797
Also Known AsGTIN UPC EAN: 07498365061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,126.520 |
| 5+ | $1,067.840 |
| 10+ | $1,038.500 |
| 50+ | $1,020.900 |
| 100+ | $1,003.310 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,126.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP-250MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F2797
Also Known AsGTIN UPC EAN: 07498365061
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 63.5mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Harness identification marker plate
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
- For use with cable ties : M, I, S
- Suitable for indoor environments
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 63.5mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MP-250M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
