Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNC.5-WH6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01C6379
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $5.360 |
| 60+ | $5.200 |
| 150+ | $5.060 |
| 300+ | $4.910 |
| 600+ | $4.770 |
| 3000+ | $4.590 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$32.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC.5-WH6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01C6379
Product RangePanduct Series
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColorWhite
External Length1.82m
External Width17.5mm
External Height3.1mm
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
1.82m
External Height
3.1mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
White
External Width
17.5mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
