Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNNC37X37LG2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC7921
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.400 |
| 5+ | $137.700 |
| 10+ | $130.720 |
| 25+ | $125.120 |
| 50+ | $119.530 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$145.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC37X37LG2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC7921
Product RangePanduct Series
External Height - Metric35.8mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial1.41"
External Width - Imperial1.46"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
External Height - Metric
35.8mm
Length - Metric
2m
External Width - Imperial
1.46"
Raceway / Duct Color
Grey
Product Range
Panduct Series
External Width - Metric
37.1mm
External Height - Imperial
1.41"
Length - Imperial
6.56ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
