Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPBMS-H25-MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.760 |
| 10+ | $528.540 |
| 25+ | $512.270 |
| 50+ | $496.010 |
| 100+ | $477.040 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$563.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.7mm
Product Range
-
Alternatives for PBMS-H25-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
