Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCA11-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F7004
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498393723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.690 |
| 10+ | $69.620 |
| 25+ | $67.540 |
| 50+ | $65.490 |
| 100+ | $63.420 |
| 500+ | $61.690 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$71.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCA11-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F7004
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498393723
Marker TypeClip On Pre Printed
LegendA
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.3mm
Cable Diameter Min2.8mm
Marker MaterialAcetal
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.8mm
Product Range
StrongHold Series
Legend
A
Marker Colour
White
Cable Diameter Max
3.3mm
Marker Material
Acetal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
