Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN10-10FF-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC9728
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.150 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 500
Multiple: 500
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-10FF-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC9728
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380615
Product RangePN-FF Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN10-10FF-D from Panduit is a PN-FF series flanged fork terminal with #10 stud size. Fork design provides fast and easy installation. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. The internal barrel serrations assure good wire contact and maximum tensile strength.
- Yellow colour nylon insulation
- Supports wire range of 12AWG to 10AWG (4mm² to 6mm²)
- Funnel entry barrel configuration and insulation grip sleeve battel type
- Base material is copper with tin plating
- Maximum insulation diameter is 0.23inch (5.8mm)
- Wire strip length is 9/32'' (7.1mm)
- Length is 1.05" (26.7mm), width is 0.37" (9.4mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PN-FF Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M5
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
