Print Page
82 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.890 |
| 25+ | $1.850 |
| 50+ | $1.800 |
| 100+ | $1.760 |
| 500+ | $1.700 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-4R-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48AC9879
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380014
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePN Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (10-Jun-2022)
Alternatives for PN14-4R-C
1 Product Found
Product Overview
The PN14-4R-C from Panduit is a PN series nylon insulated, blue coloured ring terminal. The ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications.
- 18AWG to 14AWG wire range, #4 stud size, standard barrel configuration
- Insulation grip sleeve barrel type
- Copper base material with tin plating
- Internal barrel serrations assure good wire contact and maximum tensile strength
- 600V maximum voltage rating
- Temperature rating of 221°F (105°C)
- UL486A-486B listed
- CSA C22.2 No.65 certified
- Length is 19.8mm, width is 6.4mm
- Wire strip length is 5.5mm
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

