Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.982 |
| 25+ | $0.958 |
| 50+ | $0.934 |
| 100+ | $0.887 |
| 500+ | $0.864 |
| 1000+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-14R-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC0820
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380009
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePN Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reel Smart® nylon insulated ring terminal
- Insulation grip sleeve crimps to wire insulation, providing protection, strain relief to crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
- Flammability rating UL 94 V-2/UL 94 HB
- Ring tongue design assures a secure connection in high vibration applications
- For use with CT-1550, CT-1551, CT-2500 W/CT-2550CH
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
18AWG
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PN18-14R-M
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

