Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.010 |
| 500+ | $1.950 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 100
Multiple: 100
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-38R-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90B5552
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380012
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePN Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN18-38R-C from Panduit is a PN series ring terminal with 3/8" stud size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength
- Red colour nylon insulation
- Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
- Standard barrel configuration and insulation grip sleeve barrel type
- Base material is copper with tin plating
- Wire strip length is 7/32'' (5.5mm)
- Maximum insulation diameter is 0.145" (3.75mm)
- Length is 1.17" (29.7mm), width is 0.53" (13.5mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
18AWG
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PN18-38R-C
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

