Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.948 |
| 25+ | $0.860 |
| 50+ | $0.804 |
| 100+ | $0.755 |
| 500+ | $0.739 |
| 1000+ | $0.724 |
| 2500+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV10-10FX-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48AC9762 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380433 |
| Product Range | PV Series |
| Wire Size AWG Min | 14AWG |
| Wire Size (AWG) | 14AWG to 10AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Insulator Material | Vinyl |
| Insulator Colour | Yellow |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PV Series |
|---|---|
| Wire Size (AWG) | 14AWG to 10AWG |
| Conductor Area CSA | 6mm² |
| Stud Size - Imperial | #10 |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Min | 14AWG |
|---|---|
| Wire Size AWG Max | 10AWG |
| Stud Size - Metric | M5 |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

