Print Page
7,543 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.739 |
| 25+ | $0.718 |
| 50+ | $0.703 |
| 100+ | $0.687 |
| 500+ | $0.654 |
| 1000+ | $0.640 |
| 5000+ | $0.622 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV10-10R-DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 14AC2049 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380133 |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | PV Series |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® vinyl insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL 486A/B and CSA 22.2 No.65 standards
- For use with CT-1550, CT-1551, CT-2300/ST (CD-550), CT-2500/L (CT-2550CH), UP14ZLW (CD-550), CT-100
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PV10-10R-D
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

