Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoQB-FN1-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74Y9262
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $375.870 |
| 4+ | $331.890 |
Price for:Pack of 25
Minimum: 2
Multiple: 1
$751.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-FN1-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74Y9262
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308320
Accessory TypeFive Nail Holder
For Use WithPanduit Quick-Build HBN1-T Harness Board Nails
Product RangeQuick-Build Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Quick-Build™ harness board accessory
- Accommodate up to five 1” nails, white color, ABS material
- Requires the use of quick-build mounting pegs to provide a modular solution
- Repositionable, allowing user to build different harness configurations as needed
- Use with nails to create pathways and breakout channels with QB-MOUNT-L, HBN1-T harness board nails
- Repositionable, allowing user to build different harness configurations as needed
- 2.05inch overall height, 1inch overall length, 1.79inch overall width
Notes
Allows the use of up to five harness board nails.
Technical Specifications
Accessory Type
Five Nail Holder
Product Range
Quick-Build Series
For Use With
Panduit Quick-Build HBN1-T Harness Board Nails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
