Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRSB1CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W8068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.830 |
| 10+ | $130.910 |
| 25+ | $127.160 |
| 50+ | $124.380 |
| 100+ | $121.650 |
Price for:Each
Minimum: 1
Multiple: 1
$133.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRSB1CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W8068
Enclosure MaterialSteel
External Height - Metric44mm
External Width - Metric20mm
For Use WithEnclosure Racks
External Height - Imperial1.7"
External Width - Imperial0.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
20mm
External Height - Imperial
1.7"
Product Range
-
External Height - Metric
44mm
For Use With
Enclosure Racks
External Width - Imperial
0.8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
