Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X225YAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $635.470 |
| 10+ | $595.740 |
| 25+ | $577.410 |
| 50+ | $559.080 |
| 100+ | $537.700 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$635.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X225YAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8477
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions50.8mm x 57.2mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 57.2mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Alternatives for S200X225YAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
