Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X400YAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y2582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,018.990 |
| 5+ | $989.730 |
| 10+ | $960.480 |
| 25+ | $897.100 |
| 50+ | $853.210 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,018.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X400YAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y2582
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 101.6mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 101.6mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Alternatives for S200X400YAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
