Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSA350-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AH1000
Product RangePan-Lug SA Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$49.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSA350-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AH1000
Product RangePan-Lug SA Series
Insulator Colour-
Product RangePan-Lug SA Series
Wire Size AWG Min-
Wire Size AWG Max000000AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
Pan-Lug SA Series
Wire Size AWG Max
000000AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
