Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSD2H6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2685
Product RangePanduct Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.730 |
| 10+ | $30.830 |
| 25+ | $28.460 |
| 100+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSD2H6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT2685
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width19mm
External Height45.4mm
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
45.4mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Color
Gray
External Width
19mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
