Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39M3232
Also Known AsGTIN UPC EAN: 07498381693
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $269.570 |
| 5+ | $267.730 |
| 20+ | $267.670 |
| 100+ | $263.420 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$269.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39M3232
Also Known AsGTIN UPC EAN: 07498381693
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter31.8mm
Length - Metric15.2m
Length - Imperial50ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Wrap™ fray resistant braided expandable sleeving
- Fray-resistant design resists fraying when cut with scissors
- Provides continuous abrasion protection resistance for wires, cables and tubing
- CSA certified, UL recognized E116868 standards
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- Lightweight and durable protection
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.2m
SVHC
No SVHC (04-Feb-2026)
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.8mm
Length - Imperial
50ft
Technical Docs (1)
Alternatives for SE125PSC-LR0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
