Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT075X000YKM-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK5184
Product RangePXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.350 |
| 25+ | $125.090 |
| 50+ | $122.170 |
| 100+ | $118.660 |
| 250+ | $115.160 |
Price for:Each
Minimum: 1
Multiple: 1
$130.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT075X000YKM-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK5184
Product RangePXE Series
Label Tape TypeAdhesive- Non-Laminated
Tape Length9.1m
Tape Width18mm
Tape MaterialPolyester
Label Tape ColorBlack on Clear
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
18mm
Label Tape Color
Black on Clear
Product Range
PXE Series
Tape Length
9.1m
Tape Material
Polyester
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Alternatives for T075X000YKM-BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
