Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT100X000VPC-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55R2031
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.270 |
| 25+ | $136.380 |
| 50+ | $132.500 |
| 100+ | $129.000 |
| 250+ | $125.120 |
Price for:Each
Minimum: 1
Multiple: 1
$140.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000VPC-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55R2031
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColorBlack on White
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
-
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Alternatives for T100X000VPC-BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
