Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT25F-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M8784
Your Part Number
24 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.970 |
| 5+ | $179.840 |
| 10+ | $169.580 |
| 50+ | $164.760 |
Price for:Each
Minimum: 1
Multiple: 1
$184.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25F-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M8784
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.189"
Bundle Dia Max - Imperial1.98"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.189"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1.98"
Bundle Dia Max - Metric
50.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for T25F-C
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
