Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT400X000VQ1YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.460 |
| 5+ | $492.410 |
| 10+ | $482.360 |
| 25+ | $472.320 |
| 50+ | $462.270 |
Price for:Each
Minimum: 1
Multiple: 1
$502.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT400X000VQ1YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1753
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width101.6mm
Tape MaterialVinyl
Label Tape ColorBlack on Blue
For Use WithPanduit Thermal Transfer Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
101.6mm
Label Tape Color
Black on Blue
Product Range
-
Tape Length
30.5m
Tape Material
Vinyl
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
