Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C186Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T7315
Also Known AsGTIN UPC EAN: 07498311510
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $107.030 |
| 5+ | $100.460 |
| 10+ | $96.010 |
| 25+ | $91.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$107.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C186Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T7315
Also Known AsGTIN UPC EAN: 07498311510
Mount Fixing TypeScrew
Mounting Hole Dia8.3mm
Mount ColourBlue
Mount MaterialPP (Polypropylene)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TM3S8-C186
5 Products Found
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
8.3mm
Mount Material
PP (Polypropylene)
Width
15.5mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
