Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoWR5-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM2927
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.240 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 500
Multiple: 100
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWR5-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM2927
Product RangePanduct Series
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorBlack
External Length93.4mm
External Width19mm
External Height24.2mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
93.4mm
External Height
24.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
19mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
