Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24A-GCopy
Newark Part No.28AH1536
Product RangeNE-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.100 |
| 5+ | $87.490 |
| 10+ | $84.520 |
| 25+ | $79.850 |
| 50+ | $74.330 |
| 100+ | $65.830 |
| 250+ | $59.040 |
Price for:Each
Minimum: 1
Multiple: 1
$98.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24A-GCopy
Newark Part No.28AH1536
Product RangeNE-A Series
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourGreen
Visual Signal TypeContinuous
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Lens Diameter56mm
Power Rating600mW
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeNE-A Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Power Rating
600mW
Operating Temperature Min
-30°C
Product Range
NE-A Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous
Lens Diameter
56mm
External Height
61mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
