Print Page
LB6-BW
Buzzer Unit, 8 Tone, 88 dB, Off White Body, 4.032 kHz, -20 to 50 Deg C, 2.36" Dia, 2.11" D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLB6-BW
Newark Part No.59AM4763
Product RangeLB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.120 |
| 25+ | $113.670 |
| 50+ | $110.650 |
| 100+ | $107.030 |
| 250+ | $103.390 |
Price for:Each
Minimum: 1
Multiple: 1
$119.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLB6-BW
Newark Part No.59AM4763
Product RangeLB6 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)88dB
IP / NEMA Rating-
Product RangeLB6 Series
Resonant Frequency4.032kHz
Current Consumption-
External Depth53.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
-
Resonant Frequency
4.032kHz
External Depth
53.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
88dB
Product Range
LB6 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate