Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoD01KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T9487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 5+ | $8.200 |
| 10+ | $7.770 |
| 25+ | $7.150 |
| 50+ | $6.580 |
| 100+ | $6.050 |
| 250+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoD01KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T9487
SVHCNo SVHC (15-Jan-2019)
Product Overview
Dish for Two 1/4'' and Two XLR or Speakon Jacks This dish provides professional looks and quality to any project.
- Material: 1.2mm steel
- Color: Black powder coat
- Connector cutouts: Two 1/4" and two Speakon or XLR
- Overall dimensions: 5" x 7"
- Required cutout: 3" x 3 1/2"
- Jacks not included
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
