Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoH1053ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6082
Product RangePenn Elcom - Surface Handles
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 100+ | $8.680 |
| 250+ | $8.050 |
| 500+ | $7.550 |
| 1000+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1053ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6082
Product RangePenn Elcom - Surface Handles
External Height - Imperial1.57"
External Height - Metric40mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.51"
External Width - Metric140mm
Handle MaterialDie-cast Zinc
Handle TypeSpring
Product RangePenn Elcom - Surface Handles
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Imperial
5.51"
Handle Material
Die-cast Zinc
Product Range
Penn Elcom - Surface Handles
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Metric
140mm
Handle Type
Spring
SVHC
No SVHC (17-Jan-2022)
Alternatives for H1053Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
