Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1272/6UVKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK1013
Product RangePenn Elcom - R1272
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.670 |
| 5+ | $114.470 |
| 10+ | $110.790 |
| 25+ | $105.240 |
| 50+ | $97.630 |
| 100+ | $90.210 |
| 250+ | $83.580 |
Price for:Each
Minimum: 1
Multiple: 1
$121.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/6UVKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK1013
Product RangePenn Elcom - R1272
Panel TypeRack Panel
Rack U Height6U
Panel MaterialSteel
Body ColorBlack
For Use With-
External Height - Metric266.1mm
External Width - Metric482.6mm
External Height - Imperial10.48"
External Width - Imperial19"
Product RangePenn Elcom - R1272
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
6U
Body Color
Black
External Height - Metric
266.1mm
External Height - Imperial
10.48"
Product Range
Penn Elcom - R1272
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
