Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1285/3UKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21J7657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 5+ | $23.030 |
| 10+ | $21.350 |
| 25+ | $19.750 |
| 50+ | $18.000 |
| 100+ | $16.840 |
| 250+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/3UKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21J7657
Panel TypeFlat 3 Space
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithRack Panels
External Height - Metric133.4mm
External Width - Metric508mm
External Height - Imperial5.3"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Flat Steel Blank Rack Panel Ideal for covering unused rack spaces, these blank panels may also be drilled or cut for custom applications. Black powder coated steel is 0.078" (2mm) thick.
- Height: 5.25"
- Hole Centers: 2.25"
- Black color
- Size 3UAvailable Sizes
Technical Specifications
Panel Type
Flat 3 Space
Panel Material
Steel
For Use With
Rack Panels
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
3U
Body Color
Black
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
