Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1285/4UKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81H6284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.520 |
| 5+ | $25.910 |
| 10+ | $24.040 |
| 25+ | $22.230 |
| 50+ | $20.270 |
| 100+ | $18.960 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$27.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/4UKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81H6284
Panel TypeRack Panel
Rack U Height4U
Panel Material-
Body ColorBlack
For Use With-
External Height - Metric177.8mm
External Width - Metric-
External Height - Imperial7"
External Width - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Flat Steel Blank Rack Panel Ideal for covering unused rack spaces, these blank panels may also be drilled or cut for custom applications. Black powder coated steel is 0.078" (2mm) thick.
- Height: 7.00"
- Hole Centers: 4.00"
- Black color
- Size 4UAvailable Sizes
Technical Specifications
Panel Type
Rack Panel
Panel Material
-
For Use With
-
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
