Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1385/2UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8450
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.470 |
| 10+ | $11.900 |
| 25+ | $11.080 |
| 50+ | $10.310 |
| 100+ | $9.600 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1385/2UKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8450
Panel TypeRack Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" rack systems
External Height - Metric88mm
External Width - Metric485mm
External Height - Imperial3.46"
External Width - Imperial19.1"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" rack systems
External Width - Metric
485mm
External Width - Imperial
19.1"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Color
Black
External Height - Metric
88mm
External Height - Imperial
3.46"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
