Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR2269-2UK-32Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8455
Product RangePenn Elcom - R2269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.260 |
| 5+ | $43.100 |
| 10+ | $41.240 |
| 25+ | $39.140 |
| 50+ | $36.520 |
| 100+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR2269-2UK-32Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8455
Product RangePenn Elcom - R2269
Panel TypePunched
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use WithNeutrik D-Series Connectors
External Height - Metric88.3mm
External Width - Metric482.6mm
External Height - Imperial3.48"
External Width - Imperial19"
Product RangePenn Elcom - R2269
SVHCTo Be Advised
Technical Specifications
Panel Type
Punched
Panel Material
Steel
For Use With
Neutrik D-Series Connectors
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Color
Black
External Height - Metric
88.3mm
External Height - Imperial
3.48"
Product Range
Penn Elcom - R2269
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
