Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927905783040Copy
Newark Part No.82AH9557
Product RangeMASTER PL-C
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927905783040Copy
Newark Part No.82AH9557
Product RangeMASTER PL-C
Input Power17.9W
Lamp Base TypeG24d-2
Luminous Flux1200lm
Average Bulb Life10000h
CFL Lamp ShapeQuad Tube
Color Temperature Typ3000K
Light ColorWarm White
Product RangeMASTER PL-C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Input Power
17.9W
Luminous Flux
1200lm
CFL Lamp Shape
Quad Tube
Light Color
Warm White
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
G24d-2
Average Bulb Life
10000h
Color Temperature Typ
3000K
Product Range
MASTER PL-C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
