Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927908708370Copy
Newark Part No.82AH9574
Product RangeMASTER PL-L
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927908708370Copy
Newark Part No.82AH9574
Product RangeMASTER PL-L
Input Power55W
Lamp Base Type2G11
Luminous Flux4800lm
Average Bulb Life20000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ3000K
Light ColorWarm White
Product RangeMASTER PL-L
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Input Power
55W
Luminous Flux
4800lm
CFL Lamp Shape
Single Twin Tube
Light Color
Warm White
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
2G11
Average Bulb Life
20000h
Color Temperature Typ
3000K
Product Range
MASTER PL-L
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
