Print Page
BH139
Battery Holder, Wire Leads, D X 2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part NoBH139Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W8262
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part NoBH139Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W8262
Battery Sizes Accepted-
No. of Batteries2
Battery Holder MountWire Leads
Product Range-
SVHCTo Be Advised
Product Overview
2 X 9V Battery Holder with 6" Lead 26AWG Wire
Technical Specifications
Battery Sizes Accepted
-
Battery Holder Mount
Wire Leads
SVHC
To Be Advised
No. of Batteries
2
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate