Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1014423Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6734
Product RangeHC-BB Series
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.910 |
| 10+ | $89.530 |
| 50+ | $87.090 |
| 100+ | $82.230 |
| 250+ | $77.360 |
| 500+ | $72.500 |
Price for:Each
Minimum: 1
Multiple: 1
$93.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014423Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6734
Product RangeHC-BB Series
Product RangeHC-BB Series
Heavy Duty Connector TypeInsert
No. of Contacts46+PE Contacts
Rectangular Shell SizeB24
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-BB Series
No. of Contacts
46+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B24
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
