Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1139805Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2375
Product RangeSACC Series
Your Part Number
8 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.820 |
| 5+ | $43.130 |
| 10+ | $41.340 |
| 25+ | $39.720 |
| 50+ | $37.790 |
| 100+ | $36.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$45.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1139805Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2375
Product RangeSACC Series
Product RangeSACC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePush In Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SACC Series
Sensor Connector Gender
Female
Sensor Contact Type
Push In Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass
Contact Plating
Gold, Nickel
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1139805
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
