Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1151368Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2391
Product RangeSACC Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.050 |
| 10+ | $67.310 |
| 50+ | $64.960 |
| 100+ | $64.180 |
| 250+ | $60.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$70.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151368Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2391
Product RangeSACC Series
Product RangeSACC Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePush In Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65
Connector CodingL Coded
Connector Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Current Rating16A
Voltage Rating63VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SACC Series
Sensor Connector Gender
Male
Sensor Contact Type
Push In Pin
IP / NEMA Rating
IP65
Connector Body Material
Brass
Contact Plating
Gold
Voltage Rating
63VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
