Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1201730Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN2472
Your Part Number
41 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$51.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201730Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN2472
Accessory TypeDIN Rail
For Use WithControl Cabinets
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centers
25mm
SVHC
No SVHC (04-Feb-2026)
For Use With
Control Cabinets
Height
15mm
Rail Material
Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
