Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1201895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6781
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.590 |
Price for:Each
Minimum: 1
Multiple: 1
$159.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6781
Accessory TypeDIN Rail
For Use WithControl Cabinets
Length2m
Height15mm
Width35mm
Rail MaterialCopper
Fixing Centers-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Control Cabinets
Height
15mm
Rail Material
Copper
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
