Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1341276Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK3055
Product RangeCONNEXIS DD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.470 |
| 100+ | $1.390 |
| 250+ | $1.380 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 10
Multiple: 10
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1341276Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK3055
Product RangeCONNEXIS DD Series
Product RangeCONNEXIS DD Series
No. of Positions8Positions
Pitch Spacing3.81mm
For Use WithPhoenix Contact CONNEXIS DD Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CONNEXIS DD Series
No. of Positions
8Positions
For Use With
Phoenix Contact CONNEXIS DD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
