Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414020Copy
Newark Part No.75Y6527
Product RangeSPEEDCON
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414020Copy
Newark Part No.75Y6527
Product RangeSPEEDCON
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix Contact M12 Socket Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix Contact M12 Socket Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
