Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1585284Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3029
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.310 |
| 5+ | $134.440 |
| 10+ | $131.380 |
| 25+ | $128.520 |
Price for:Each
Minimum: 1
Multiple: 1
$138.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585284Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3029
Power Supply ApplicationsITE, Laboratory Equipment, Industrial
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 112V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment, Industrial
Output Power Max
240W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
