Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1720479Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y4053
Product RangePC
Your Part Number
68 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 25+ | $6.160 |
| 50+ | $5.630 |
| 100+ | $5.290 |
| 250+ | $4.980 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1720479Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y4053
Product RangePC
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Positions
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
630V
Product Range
PC
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1720479
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
