Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1829455Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AK3135
Product RangeMINI COMBICON DFK-MC
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829455Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AK3135
Product RangeMINI COMBICON DFK-MC
GenderHeader
Pitch Spacing3.81mm
No. of Positions14Positions
Rated Current8A
Rated Voltage160V
Block OrientationQuick Connect Vertical
Product RangeMINI COMBICON DFK-MC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
14Positions
Rated Voltage
160V
Product Range
MINI COMBICON DFK-MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
