Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No202138Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN6847
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.400 |
| 50+ | $6.210 |
| 100+ | $5.870 |
| 250+ | $5.510 |
| 500+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No202138Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN6847
Accessory TypeInsertion Bridge
For Use WithTerminal Blocks
No. of Positions10Positions
Pitch Spacing8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insertion Bridge
No. of Positions
10Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 202138
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
