Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2903782Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN3892 |
| Product Range | VARIOFACE Series |
| Your Part Number |
11 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.500 |
| 5+ | $85.500 |
| 10+ | $80.230 |
| 25+ | $77.840 |
| 50+ | $73.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$91.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2903782Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN3892 |
| Product Range | VARIOFACE Series |
| Current Rating | 2A |
| Product Range | VARIOFACE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Current Rating | 2A |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | VARIOFACE Series |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
