Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2961202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3901
Your Part Number
10 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $18.160 |
| 50+ | $17.790 |
| 100+ | $17.440 |
| 250+ | $17.070 |
| 500+ | $16.710 |
| 1000+ | $16.340 |
| 5000+ | $15.990 |
Price for:Each
Minimum: 10
Multiple: 10
$181.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3901
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current8A
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance26.6kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
26.6kohm
Coil Voltage
110VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
